Surface mount fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, unshielded construction, and a Q factor of 38 at 100kHz. Rated for 9A DC current with a low 7.8mΩ DCR. Operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Bourns SDR2207-3R3ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR2207-3R3ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 7.8mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 39MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-3R3ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.