
General Purpose Power Inductor, 47µH inductance with 10% tolerance, designed for surface mount applications. Features a ferrite core, 2.8A RMS current rating, and 5A saturation current. Operating temperature range from -40°C to 125°C. This unshielded inductor has a DC resistance of 91.2mΩ and a Q factor of 27 at 3MHz. ROHS compliant.
Sign in to ask questions about the Bourns SDR2207-470KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR2207-470KL technical specifications.
| Package/Case | Nonstandard |
| Coil Resistance | 91.2mR |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 91.2mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 22mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Q Factor | 27 |
| Reach SVHC Compliant | No |
| Resistance | 91.2MR |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5A |
| Self Resonant Frequency | 9MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 3MHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-470KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
