
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, operating at 100kHz. This unshielded, wirewound ferrite component offers an 8.5A current rating and a low 8.8mΩ DC resistance. It operates within a -40°C to 125°C temperature range and boasts a Q factor of 38. The inductor is supplied in tape and reel packaging.
Bourns SDR2207-4R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 8.8mR |
| Depth | 15.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.307inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.8MR |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 15A |
| Self Resonant Frequency | 33MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-4R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
