Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 2.6A current rating and a DC resistance of 96.5mΩ. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 25 at 100kHz and a saturation current of 4.5A. Packaged in tape and reel for automated assembly.
Bourns SDR2207-560KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 96.5mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 96.5MR |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 8.3MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.