
Surface mount fixed inductor featuring 560µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite component offers an 800mA current rating and a DC resistance of 1Ω. It operates within a temperature range of -40°C to 125°C and has a Q factor of 18 at 100kHz. The inductor is supplied on tape and reel, with a saturation current of 1.3A and a self-resonant frequency of 4.5MHz.
Bourns SDR2207-561KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 1R |
| Depth | 15.3mm |
| Height | 0.276inch |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 4.5MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.