Surface mount wirewound fixed inductor with 68µH inductance and 10% tolerance. Features a ferrite core, 2.4A maximum DC current rating, and 0.112 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, offering 18 Q-factor at 100kHz. Unshielded design with SMD/SMT termination, supplied in cut tape packaging.
Bourns SDR2207-680KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 112mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 22mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| Resistance | 112MR |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4A |
| Self Resonant Frequency | 7.9MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.