
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a DC current rating of 7.5A and a low DC resistance of 14.2mΩ. It operates within a temperature range of -40°C to 125°C and exhibits a Q factor of 38 at 100kHz. The inductor is supplied on tape and reel, with a package quantity of 250 units.
Sign in to ask questions about the Bourns SDR2207-6R8ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR2207-6R8ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 7.5A |
| DC Resistance (DCR) | 14.2mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 14.2MR |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 12A |
| Self Resonant Frequency | 27MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-6R8ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.