Surface mount fixed inductor featuring a ferrite core, offering 800nH inductance with a 20% tolerance at 100kHz. This unshielded, wirewound component handles a maximum DC current of 16A and a saturation current of 35A, with a low DC resistance of 2.8mR. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 30 and a self-resonant frequency of 102MHz. Packaged in tape and reel, this RoHS compliant inductor is designed for surface mount applications.
Sign in to ask questions about the Bourns SDR2207-R80ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR2207-R80ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8mR |
| Depth | 15.3mm |
| Height | 7mm |
| Inductance | 800nH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 102MHz |
| Series | SDR2207 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR2207-R80ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.