Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance. This unshielded, wirewound power inductor operates with a 2.9A DC current rating and a low 50mΩ DC resistance. Designed with a ferrite core, it offers a Q factor of 20 at 100kHz and a self-resonant frequency of 130MHz. Operating temperature range is -40°C to 125°C, with dimensions of 6.6mm (L) x 4.45mm (W) x 2.92mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR6603-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.9A |
| DC Resistance (DCR) | 50mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 1uH |
| Length | 6.6mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 130MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR6603-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.