
Surface mount fixed inductor featuring 330uH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 42 at 796kHz. Maximum DC current is 160mA, with a DC resistance of 3.8 Ohms. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Bourns SDR6603-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.8R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 5MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.