
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This unshielded, wirewound power inductor operates with a 1.5A maximum DC current and 1.5A RMS current, boasting a low 90mΩ DC resistance. Its ferrite core provides a Q factor of 17 at 7.96MHz, with a self-resonant frequency of 50MHz. Designed for surface mounting, it measures 6.6mm in length, 4.45mm in width and depth, and 2.92mm in height, operating within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SDR6603-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 50MHz |
| Series | SDR6603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR6603-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.