
Surface mount wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 2.6A DC current rating, and 3.2A saturation current. Offers a low 0.03Ω DC resistance and a Q factor of 17 at 100kHz. Operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SDR7030-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.6A |
| DC Resistance (DCR) | 30mR |
| Depth | 7.3mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Length | 7mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 80MHz |
| Series | SDR7030 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7030-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.