
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a Q factor of 24 at 100kHz. Offers a maximum DC current of 3.3A, saturation current of 4A, and a DC resistance of 32mΩ. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SDR7045-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SDR7045-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32mR |
| Height | 4.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 79MHz |
| Series | SDR7045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
