General purpose inductor featuring 47µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a maximum DC current of 1A. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 230mΩ and a saturation current of 1.1A. The inductor is provided in a 2828 package size, measuring 7mm x 7mm x 4.5mm, and is supplied on tape and reel.
Bourns SDR7045-470K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Height | 4.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| Resistance | 230MR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 11MHz |
| Series | SDR7045 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR7045-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.