The SDTG-610-K is a tactile switch from Bourns with a current rating of 50mA and a DC rated voltage of 12V. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. The switch features a silver-plated contact and a black color. It is available in a package quantity of 1000 and is suitable for through-hole mounting.
Bourns SDTG-610-K technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1N |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | SDTG |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.