The SDTM-630-RTR is a SPST tactile switch with a current rating of 50mA and a DC rated voltage of 12V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch features a silver contact plating and a black color. It is available in a package quantity of 700 units, packaged in SMD/SMT form.
Checking distributor stock and pricing after the page loads.
Bourns SDTM-630-RTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Package Quantity | 700 |
| Series | SDTM |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |