Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 2.54N SMD T/R
Checking distributor stock and pricing after the page loads.
Bourns SDTM-648-RTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Package Quantity | 500 |
| Series | SDTM |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |