The SDTM-650-RTR is a 12V 50mA SPST tactile switch from Bourns, packaged in a surface mount configuration. It operates within a temperature range of -20°C to 70°C and has a rated operating force of 2.5N. The switch is available in quantities of 380 and features a black color. It is part of the SDTM series.
Checking distributor stock and pricing after the page loads.
Bourns SDTM-650-RTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Package Quantity | 380 |
| Series | SDTM |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |