The SDTX-648-KAP is an ultra-miniature SPST N.O. tactile switch with a square button actuator and straight body orientation. It features a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch has an electrical life of 1,000,000 cycles and an operating force of 0.98N. It is available in a through-hole package and is suitable for use in applications where a low-profile switch is required. The SDTX-648-KAP is rated for operation between -20°C and 70°C.
Bourns SDTX-648-KAP technical specifications.
| Type | Ultra-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.