
Fast-acting surface mount fuse, 0.5A current rating, 24VDC maximum voltage. Features 35A interrupt current and 320mΩ DC cold resistance. Constructed with a ceramic body and copper terminals, this fuse is housed in a compact 0402 (1005 metric) case. Operating temperature range is -20°C to 105°C. HALOGEN FREE and ROHS COMPLIANT.
Bourns SF-0402F050-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 500mA |
| DC Cold Resistance | 320mR |
| Depth | 0.52mm |
| Fuse Current | 500mA |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 320mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-0402F |
| Terminal Material | Copper |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.52mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0402F050-2 to view detailed technical specifications.
No datasheet is available for this part.