The SinglFuse SF-0402F is a surface mount fuse with a current rating of 750mA and a DC rated voltage of 24V. It is available in a 0402 package and is RoHS compliant. The fuse has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is packaged in tape and reel and is approved by UL.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 750mA |
| DC Cold Resistance | 110mR |
| Depth | 0.52mm |
| Height | 0.014inch |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-0402F |
| DC Rated Voltage | 24V |
| Width | 0.52mm |
| RoHS | Compliant |