The SF-0402F080-2 is a surface mount fuse from Bourns with a current rating of 800mA and a DC rated voltage of 24V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The fuse is packaged in a 0402 case and is available in quantities of 10,000. It is RoHS compliant and has a DC cold resistance of 120mR.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 800mA |
| DC Cold Resistance | 120mR |
| Depth | 0.52mm |
| Fuse Current | 800mA |
| Height | 0.014inch |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | SF-0402F |
| DC Rated Voltage | 24V |
| Width | 0.52mm |
| RoHS | Compliant |