
Fast blow electric fuse, 2A current rating, 24VDC voltage rating. Features 35A interrupting rating, 33mΩ DC cold resistance, and a compact 0402 (1005 metric) surface mount ceramic package. Operates within a temperature range of -20°C to 105°C. HALOGEN FREE and RoHS COMPLIANT. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SF-0402F200-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 2A |
| DC Cold Resistance | 33mR |
| Depth | 0.52mm |
| Fuse Current | 2A |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33mR |
| RoHS Compliant | Yes |
| Series | SF-0402F |
| Terminal Material | Copper |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.52mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0402F200-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
