
The SinglFuse SF-0402S080-2 is a surface mount fuse with a DC rated voltage of 24V and a current rating of 800mA. It has a resistance of 86mR and is available in a 0402 package. The fuse operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is packaged on a tape and reel with a quantity of one fuse per reel.
Sign in to ask questions about the Bourns SF-0402S080-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-0402S080-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 800mA |
| DC Cold Resistance | 86mR |
| Depth | 0.52mm |
| Height | 0.014inch |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 86mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-0402S |
| DC Rated Voltage | 24V |
| Width | 0.52mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0402S080-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
