
Fuse Chip Slow Blow Acting 1A 24V SMD Solder Pad 0402 T/R UL
Checking distributor stock and pricing after the page loads.
Bourns SF-0402S100-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1A |
| DC Cold Resistance | 64mR |
| Depth | 0.52mm |
| Fuse Current | 1A |
| Height | 0.014inch |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 64mR |
| RoHS Compliant | Yes |
| Series | SF-0402S |
| DC Rated Voltage | 24V |
| Width | 0.52mm |
| RoHS | Compliant |
No datasheet is available for this part.