Surface mount electric fuse, slow blow, with a 3A current rating and 24VDC voltage rating. Features a 35A interrupting rating and 15mΩ DC cold resistance. Housed in a 0402 (1005 metric) ceramic case, this component is HALOGEN FREE and RoHS COMPLIANT, designed for tape and reel packaging. Operating temperature range is -20°C to 105°C.
Sign in to ask questions about the Bourns SF-0402S300-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-0402S300-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 3A |
| DC Cold Resistance | 15mR |
| Depth | 0.52mm |
| Fuse Current | 3A |
| Height | 0.014inch |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | SF-0402S |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.52mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0402S300-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
