
Fast-acting surface mount fuse with 800mA current rating and 32VDC voltage rating. Features a 50A interrupting rating and 115mΩ DC cold resistance. Housed in a 0603 (1608) ceramic case, measuring 1.6mm length, 0.8mm width, and 0.45mm height. Operates within a temperature range of -20°C to 105°C. HALOGEN FREE and RoHS compliant, supplied in tape and reel packaging.
Bourns SF-0603F080-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 800mA |
| DC Cold Resistance | 115mR |
| Depth | 0.8mm |
| Fuse Current | 800mA |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 115mR |
| RoHS Compliant | Yes |
| Series | SF-0603F |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603F080-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.