This 0603 surface mount fuse has a current rating of 1.25A and a voltage rating of 32V. It is designed to operate within a temperature range of -20°C to 105°C. The fuse is made of ceramic and has a resistance of 63mR. It is compliant with RoHS regulations and is packaged in tape and reel with 5000 units per package.
Sign in to ask questions about the Bourns SF-0603F125-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-0603F125-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Current Rating | 1.25A |
| DC Cold Resistance | 63mR |
| Depth | 0.8mm |
| Fuse Current | 1.25A |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 63mR |
| RoHS Compliant | Yes |
| Series | SF-0603F |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603F125-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.