
Fast-acting surface mount chip fuse, rated for 3A and 24VDC. Features a 50A interrupting rating and 21mΩ DC cold resistance. Constructed with a ceramic body and copper terminals, this 0603 (1608 metric) package fuse measures 1.6mm x 0.8mm x 0.45mm. Operating temperature range is -20°C to 105°C. HALOGEN FREE and RoHS compliant.
Sign in to ask questions about the Bourns SF-0603F300-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-0603F300-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 3A |
| DC Cold Resistance | 21mR |
| Depth | 0.8mm |
| Fuse Current | 3A |
| Fuse Size | 1.6 X 0.8 X 0.45mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| Resistance | 21mR |
| RoHS Compliant | Yes |
| Series | SF-0603F |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603F300-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.