Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount,
Checking distributor stock and pricing after the page loads.
Bourns SF-0603FP125M-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.