0.4A 50V SMD ceramic chip fuse, slow-blow acting, with solder pad termination. Features a 0603 package size and two terminals. Operating temperature range from -20°C to 105°C, with a typical melting I²t of 0.004 A²s and a typical cold resistance of 0.35 Ohm.
Bourns SF-0603S040-2 technical specifications.
| Current Rating | 0.4A |
| Type | Chip |
| Voltage Rating | 50V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 0603 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.004A²s |
| Typical Cold Resistance | 0.35Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SF-0603S040-2 to view detailed technical specifications.
No datasheet is available for this part.