Surface mount electric fuse, slow blow, featuring a 500mA current rating and 50VDC rated voltage. This component offers a 50A interrupting rating and a DC cold resistance of 175mR. Constructed with a ceramic body, it measures 1.6mm in length, 0.8mm in width, and 0.45mm in height, fitting the 0603 case code. Operating temperature range is -20°C to 105°C, and it is HALOGEN FREE and RoHS COMPLIANT.
Sign in to ask questions about the Bourns SF-0603S050-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-0603S050-2 technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 175mR |
| Depth | 0.8mm |
| Fuse Current | 500mA |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 175mR |
| RoHS Compliant | Yes |
| Series | SF-0603S |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603S050-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
