
The SinglFuse SF-0603S063-2 is a surface mount fuse with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It has a current rating of 630mA and a DC rated voltage of 32V. The fuse is packaged in a 0603 case, which is 1.6mm in length, 0.8mm in width, and 0.018inch in height. It is available in quantities of 5000 and is packaged in tape and reel. The SinglFuse SF-0603S063-2 is UL approved and RoHS compliant.
Sign in to ask questions about the Bourns SF-0603S063-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-0603S063-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 630mA |
| DC Cold Resistance | 130mR |
| Depth | 0.8mm |
| Height | 0.018inch |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-0603S |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603S063-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
