The SF-0603S080 is a 32V slow blow chip fuse with a current rating of 0.8A. It features a 0603 package with solder pad termination and is designed for operation between -20°C and 105°C. This fuse is suitable for general applications and is part of the Bourns circuit protection product line.
Checking distributor stock and pricing after the page loads.
Bourns SF-0603S080 technical specifications.
| Current Rating | 0.8A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 0603 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.024A²s |
| Typical Cold Resistance | 0.113Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.