The SF-0603S200 is a 2A slow blow fuse with a voltage rating of 32V and a package type of 0603. It features a solder pad termination style and operates within a temperature range of -20 to 105 degrees Celsius. The fuse has a typical melting I2t of 0.115 and a typical cold resistance of 0.027 ohms.
Checking distributor stock and pricing after the page loads.
Bourns SF-0603S200 technical specifications.
| Current Rating | 2A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 0603 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.115A²s |
| Typical Cold Resistance | 0.027Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.