Surface mount electric fuse, slow blow, 3A current rating, 32VDC voltage rating. Features 50A interrupting rating, 16mR DC cold resistance, and a ceramic body. Dimensions are 1.6mm length, 0.8mm width, and 0.45mm height (0603/1608 case code). Operating temperature range from -20°C to 105°C. HALOGEN FREE AND ROHS COMPLIANT.
Bourns SF-0603S300-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 3A |
| DC Cold Resistance | 16mR |
| Depth | 0.8mm |
| Fuse Current | 3A |
| Fuse Size | 1.6 X 0.8 X 0.45mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | SF-0603S |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603S300-2 to view detailed technical specifications.
No datasheet is available for this part.