The SF-0603S400 is a 32V 4A slow blow fuse with a solder pad termination style and a 0603 package. It operates within a temperature range of -20°C to 105°C. The fuse has a typical melting I2t of 0.326 and a typical cold resistance of 0.011 ohms.
Checking distributor stock and pricing after the page loads.
Bourns SF-0603S400 technical specifications.
| Current Rating | 4A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 0603 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.326A²s |
| Typical Cold Resistance | 0.011Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.