
This 5A surface mount fuse is rated for 32V and operates within a temperature range of -20°C to 105°C. It features a 1608 case size and is packaged in tape and reel quantities of 5000. The fuse is RoHS compliant and suitable for use in halogen-free and RoHS compliant applications.
Sign in to ask questions about the Bourns SF-0603S500-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-0603S500-2 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 9mR |
| Depth | 0.8mm |
| Fuse Current | 5A |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | SF-0603S |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-0603S500-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.