
Fuse Chip Slow Blow Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R
Checking distributor stock and pricing after the page loads.
Bourns SF-0603SP250M-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.