Fuse Chip Fast Acting 0.8A 63V SMD Solder Pad 1206 UL
Checking distributor stock and pricing after the page loads.
Bourns SF-1206F080 technical specifications.
| Current Rating | 0.8A |
| Type | Chip |
| Voltage Rating | 63V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.