Fast-acting surface mount fuse, 0.8A current rating, 63VDC voltage rating. Features 50A interrupting rating, 225mR DC cold resistance, and ceramic body. Housed in a 1206 (3216 metric) case with copper terminals. Operating temperature range from -20°C to 105°C. HALOGEN FREE AND ROHS COMPLIANT, supplied in tape and reel packaging.
Bourns SF-1206F080-2 technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 800mA |
| DC Cold Resistance | 225mR |
| Depth | 1.55mm |
| Fuse Current | 800mA |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 225mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-1206F |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-1206F080-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.