Fast-acting chip fuse, 4A current rating, 24VDC voltage rating, and 50A interrupting rating. Features a 1206 surface mount package with ceramic body and copper terminals. Operating temperature range from -20°C to 105°C, with a DC cold resistance of 15mR. HALOGEN FREE and ROHS COMPLIANT.
Bourns SF-1206F400-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 4A |
| DC Cold Resistance | 15mR |
| Depth | 1.55mm |
| Fuse Current | 4A |
| Fuse Size | 3.1 X 1.55mm |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-1206F |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-1206F400-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.