
Fast-acting surface mount fuse with a 5A current rating and 24VDC voltage rating. Features a 1206 case code (3.1 x 1.55mm) and 11mΩ DC cold resistance. Operates within a temperature range of -20°C to 105°C, with a 50A interrupting rating. Ceramic body construction with copper terminals, this fuse is HALOGEN FREE and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SF-1206F500-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-1206F500-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 5A |
| DC Cold Resistance | 11mR |
| Depth | 1.55mm |
| Fuse Current | 5A |
| Fuse Size | 3.1 X 1.55mm |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-1206F |
| Terminal Material | Copper |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-1206F500-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
