
Surface mount fast-blow electric fuse, 7A current rating, 24VDC voltage rating, and 50A interrupt current. Features a 7mR DC cold resistance and a ceramic body with copper terminals. Packaged in a 1206 (3216 metric) case code, it operates between -20°C and 105°C. This component is HALOGEN FREE and RoHS compliant.
Bourns SF-1206F700-2 technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 7A |
| DC Cold Resistance | 7mR |
| Depth | 1.55mm |
| Fuse Current | 7A |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-1206F |
| Terminal Material | Copper |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.55mm |
| RoHS | Compliant |
No datasheet is available for this part.
