
Electric Fuse, Slow Blow, 0.8A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Bourns SF-1206S080-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Current Rating | 800mA |
| DC Cold Resistance | 165mR |
| Depth | 1.55mm |
| Fuse Current | 800mA |
| Height | 0.6mm |
| Length | 0.122inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 165mR |
| RoHS Compliant | Yes |
| Series | SF-1206S |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.55mm |
| RoHS | Compliant |
No datasheet is available for this part.