
The SinglFuse SF-1206S is a surface mount fuse with a current rating of 1.25A and a DC rated voltage of 63V. It is available in a 1206 package and is RoHS compliant. The fuse has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is packaged in tape and reel and is approved by UL.
Sign in to ask questions about the Bourns SF-1206S125-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-1206S125-2 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1.25A |
| DC Cold Resistance | 76mR |
| Depth | 1.55mm |
| Height | 0.024inch |
| Length | 0.122inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 76mR |
| RoHS Compliant | Yes |
| Series | SinglFuse™ SF-1206S |
| DC Rated Voltage | 63V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-1206S125-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.