
Surface mount electric fuse, slow blow, 1.5A current rating, 63VDC voltage rating. Features a 50A interrupting rating and 51mΩ DC cold resistance. Housed in a 1206 (3216 metric) ceramic case with copper terminals. Operates from -20°C to 105°C and is HALOGEN FREE and RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SF-1206S150-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SF-1206S150-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| DC Cold Resistance | 51mR |
| Depth | 1.55mm |
| Fuse Current | 1.5A |
| Fuse Size | 3.1 X 1.55 X 0.6mm |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | SF-1206S |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-1206S150-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
