
Surface mount electric fuse, slow blow, 2.5A current rating, 32VDC maximum voltage rating. Features a 50A interrupting rating and 26mΩ DC cold resistance. Constructed with a ceramic body and copper terminals, this fuse is housed in a 1206 (3216 metric) case. Operates within a temperature range of -20°C to 105°C and is HALOGEN FREE and RoHS COMPLIANT.
Bourns SF-1206S250-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 2.5A |
| DC Cold Resistance | 26mR |
| Depth | 1.55mm |
| Fuse Current | 2.5A |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 26mR |
| RoHS Compliant | Yes |
| Series | SF-1206S |
| Terminal Material | Copper |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 1.55mm |
| RoHS | Compliant |
No datasheet is available for this part.