
Surface mount chip fuse with a 4A current rating and 24VDC voltage rating. Features a slow-blow characteristic, 14mΩ DC cold resistance, and a 50A interrupt rating. Housed in a 1206 (3216 metric) ceramic case with copper terminals, measuring 3.1mm x 1.55mm x 0.6mm. Operates within a temperature range of -20°C to 105°C. HALOGEN FREE and RoHS COMPLIANT.
Bourns SF-1206S400-2 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 4A |
| DC Cold Resistance | 14mR |
| Depth | 1.55mm |
| Fuse Current | 4A |
| Fuse Size | 3.1 X 1.55 X 0.6mm |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | SF-1206S |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SF-1206S400-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
