Fuse Chip Slow Blow Acting 7A 32V SMD Solder Pad 1206 Ceramic UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 7A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Typical Melting I2t | 5.684A²s |
| Typical Cold Resistance | 0.007Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |